1.30.078.021/0100 | RAFI
Signal transmitter, 2.4-3.1 MHz, 70 dB, 24 V AC/DC, 25 mA, black, 1.30.078.021/0100
Unit Price (€ / pc.)
27.8936 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Buzzer, 1.30.078.021/0100, RAFI
Acoustic signal generator, available in three collar shapes to match the design of the RAFIX 16 actuators.
Features
- Acoustic signaling device in three collar forms
- 70 dB continuous tone
Technical specifications
Version | Signalgeber | |
Installation diameter | 16.2 mm | |
Colour | schwarz | |
Frequency | 2,4-3,1 MHz | |
Rated current | 25 mA | |
Resonance frequency | 3100 Hz | |
Sound pressure level | 70 db | |
Voltage | 24 V AC/DC |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |