1.10.011.001/0110 | RAFI

Pushbutton, illuminable, groping, 1 Form A (N/O), waistband round, black, front ring silver, mounting Ø 22.3 mm, 1.10.011.001/0110

Order No.: 12G9990
EAN: 4099889861723
MPN:
1.10.011.001/0110
Series: RAMO 22
1.10.011.001/0110 RAFI Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
45.8864 € *
Available: 8 pcs.
Leadtime: 9 Weeks **
Total Price:
45.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
45.8864 €

Push button, 1.10.011.001/0110, RAFI

Features

  • Single-part, closed housing
  • Completely tailored design
  • Unique product with easiest Plug&Play connection
  • Pushbutton with black mushroom head

Applications

  • Measurement-control-regulation
  • Electrical engineering
  • Mechanical and system engineering
  • Vehicle construction
  • Chemical industry
  • Industrial robots
Technical specifications
Connection M12 Stecker, 4-polig
Type of mounting Gewindering
can be illuminated Yes
Collar shape of the front frame rund
Installation diameter 22.3 mm
Installation height 9.8 mm
Installation depth 30.2 mm
Actuator colour schwarz
Front ring colour silber
Contact function tastend
Contact material gold
Product type Drucktaster
Latching switching function 1 Schließer
Protection class IP66/IP67/IP69
Logistics
Country of origin HU
Customs tariff number 85365011
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes