1.10.011.001/0331 | RAFI

Pushbutton, illuminable, groping, 1 Form A (N/O), waistband round, red, front ring black, mounting Ø 22.3 mm, 1.10.011.001/0331

Order No.: 12G9844
EAN: 4099889252729
MPN:
1.10.011.001/0331
Series: RAMO 22
1.10.011.001/0331 RAFI Actuators, Signal Elements and Front Elements Image 1
1.10.011.001/0331 RAFI Actuators, Signal Elements and Front Elements Image 2
Image may differ
Unit Price (€ / pc.)
45.7317 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
45.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
45.7317 €

Pushbutton, 1.10.011.001/0331, RAFI

By using the RAFI MICON 5 short-stroke pushbutton, RAMO 22 T offers tactile feedback with a clear key click. Thanks to its IP 66/IP69K degree of protection, it is particularly recommended for plant construction. RAMO 22 T require an installation diameter of 22.3 mm. Contact function: 1 NO contact, actuating function: momentary, colour of bezel: red, colour of front rings: black, shape of collar: round, connection type: M12.

Technical specifications
Connection M12 Stecker, 4-polig
Version Drucktaster
Type of mounting Gewindering
can be illuminated Yes
Collar shape of the front frame rund
Installation diameter 22.3 mm
Installation height 10 mm
Installation depth 30.2 mm
Actuator colour rot
Front ring colour schwarz
Contact function tastend
Contact material gold
Latching switching function 1 Schließer
Protection class IP66/IP67/IP69K
Logistics
Country of origin HU
Customs tariff number 85365011
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes