1.10.011.001/0441 | RAFI
Pushbutton, illuminable, groping, 1 Form A (N/O), waistband round, yellow, front ring black, mounting Ø 22.3 mm, 1.10.011.001/0441
Unit Price (€ / pc.)
45.7317 € *
Available: 6 pcs.
Leadtime: 9 Weeks **
Pushbutton, 1.10.011.001/0441, RAFI
By using the RAFI MICON 5 short-stroke pushbutton, RAMO 22 T offers tactile feedback with a clear key click. Thanks to its IP 66/IP69K degree of protection, it is particularly recommended for plant construction. RAMO 22 T require an installation diameter of 22.3 mm. Contact function: 1 NO contact, actuating function: momentary, colour of bezel: yellow, colour of front rings: black, shape of collar: round, connection type: M12.
Technical specifications
Connection | M12 Stecker, 4-polig | |
Type of mounting | Gewindering | |
can be illuminated | Yes | |
Collar shape of the front frame | rund | |
Installation diameter | 22.3 mm | |
Installation height | 10 mm | |
Installation depth | 30.2 mm | |
Actuator colour | gelb | |
Front ring colour | schwarz | |
Contact function | tastend | |
Contact material | gold | |
Product type | Drucktaster | |
Latching switching function | 1 Schließer | |
Protection class | IP66/IP67/IP69K |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85365011 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |