1.10.011.001/0550 | RAFI
Pushbutton, illuminable, groping, 1 Form A (N/O), waistband round, green, front ring silver, mounting Ø 22.3 mm, 1.10.011.001/0550
Unit Price (€ / pc.)
45.8864 € *
Available: 4 pcs.
Leadtime: 9 Weeks **
Push button, 1.10.011.001/0550, RAFI
Features
- Single-part, closed housing
- Completely tailored design
- Unique product with easiest Plug&Play connection
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Vehicle construction
- Chemical industry
- Industrial robots
Technical specifications
Connection | M12 Stecker, 4-polig | |
Type of mounting | Gewindering | |
can be illuminated | Yes | |
Collar shape of the front frame | rund | |
Installation diameter | 22.3 mm | |
Installation height | 9.8 mm | |
Installation depth | 30.2 mm | |
Actuator colour | grün | |
Front ring colour | silber | |
Contact function | tastend | |
Contact material | gold | |
Product type | Drucktaster | |
Latching switching function | 1 Schließer | |
Protection class | IP66/IP67/IP69 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85365011 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |