1.10.021.002/0020 | RAFI
Toggle switch, unlit, groping, 2 Form A (N/O), waistband round, white, front ring silver, 40°, mounting Ø 22.3 mm, 1.10.021.002/0020
Unit Price (€ / pc.)
60.9875 € *
Available: 1 pcs.
Leadtime: 9 Weeks **
Selector switch, 1.10.021.002/0020, RAFI
Features
- Safe gold contacts
- Simple M12 plug&play connection
- Protected contacts due to sealed housing
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Signalling systems
- Vehicle construction
- Chemical industry
- Industrial robots
Technical specifications
Connection | M12 Stecker, 4-polig | |
Type of mounting | Gewindering | |
can be illuminated | No | |
Collar shape of the front frame | rund | |
Rotation angle | 40° | |
Installation diameter | 22.3 mm | |
Installation height | 23.8 mm | |
Actuator colour | weiß | |
Front ring colour | silber | |
Contact function | tastend | |
Contact material | gold | |
Product type | Knebelschalter | |
Latching switching function | 2 Schließer | |
Protection class | IP65 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |