1.10.021.005/0021 | RAFI

Toggle switch, unlit, latching, 2 Form A (N/O), waistband round, white/black, front ring black, 2 x 60°, mounting Ø 22.3 mm, 1.10.021.005/0021

Order No.: 12G9613
EAN: 4099889251180
MPN:
1.10.021.005/0021
Series: RAMO 22
1.10.021.005/0021 RAFI Actuators, Signal Elements and Front Elements Image 1
1.10.021.005/0021 RAFI Actuators, Signal Elements and Front Elements Image 2
Image may differ
Unit Price (€ / pc.)
61.4873 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
61.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
61.4873 €

Selector switch, 1.10.021.005/0021, RAFI

Selector switch with various switching positions and M12 terminal

FEATURES

  • Precise haptics
  • Safe gold contacts
  • Simple M12 plug connection
  • Protected contacts due to sealed housing

Technical Data

  • Type of mounting: Threaded ring
  • Collar shape: round
  • Installation diameter: 22.3 mm
  • Installation depth: 30 mm
  • Installation height: 23.8 mm
  • Switching current, max.: 100 mA
  • Switching voltage, max: 32 V
Technical specifications
Connection M12 Stecker, 4-polig
Version Wahlschalter
Type of mounting Gewindering
can be illuminated No
Collar shape of the front frame rund
Rotation angle 2 x 60°
Installation diameter 22.3 mm
Installation height 23.8 mm
Installation depth 30 mm
Actuator colour weiß/schwarz
Front ring colour schwarz
Contact function rastend
Contact material gold
Latching switching function 2 Schließer
Protection class IP65
Logistics
Country of origin HU
Customs tariff number 85365011
Original Packaging Karton mit 2 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes