1.10.099.002/0011 | RAFI

Cable gland, USB 3.0, unlit, waistband round, black, front ring black, mounting Ø 22.3 mm, 1.10.099.002/0011

Order No.: 12G9635
EAN: 4099889251388
MPN:
1.10.099.002/0011
Series: RAMO 22
1.10.099.002/0011 RAFI Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
46.6361 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
46.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
46.6361 €

Cable feed-through, 1.10.099.002/0011, RAFI

Cable feed-through for front panels. Front side USB 3.0 or RJ45, rear side with corresponding sockets in the housing or 55 cm cable and socket

Technical Data

  • Type of mounting: Threaded ring
  • Collar shape: round
  • Installation diameter: 22.3 mm
  • Installation depth: 26.6 mm
  • Installation height: 11.4 mm
Technical specifications
Connection USB Stecker Typ A
Version USB 3.0
Type of mounting Gewindering
can be illuminated No
Collar shape of the front frame rund
Installation diameter 22.3 mm
Installation height 11.4 mm
Installation depth 26.6 mm
Actuator colour schwarz
Front ring colour schwarz
Product type Kabeldurchführung
Protection class IP65
Logistics
Country of origin HU
Customs tariff number 85365080
Original Packaging Karton mit 2 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes