1.10.099.201/0078 | RAFI

Feed through, unlit, waistband round, front ring silver, mounting Ø 22.3 mm, 1.10.099.201/0078

Order No.: 13G0262
MPN:
1.10.099.201/0078
1100992010078
Series: RAMO 22
1.10.099.201/0078 RAFI Actuators, Signal Elements and Front Elements Image 1
1.10.099.201/0078 RAFI Actuators, Signal Elements and Front Elements Image 2
Image may differ
Unit Price (€ / pc.)
55.3588 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
55.36 € *
Price list
Quantity
Price per unit*
1 pcs.
55.3588 €
5 pcs.
52.8003 €
10 pcs.
50.4679 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through, 1100992010078, RAFI

Cable feed-through for front panels. Front side USB 3.0 or RJ45, rear side with corresponding sockets in the housing or 55 cm cable and socket.

Applications

  • Measurement-control-regulation
  • Electrical engineering
  • Mechanical and system engineering
  • Vehicle construction
  • Chemical industry
  • Industrial robots
  • Home technology
Technical specifications
Anschluss RJ45 Buchse
Ausführung Durchführung
Befestigungsart Gewindering
Beleuchtbar No
Bundform rund
Einbaudurchmesser 22.3 mm
Einbauhöhe 11.37 mm
Einbautiefe 34.08 mm
Farbe Frontring silber
Schutzart (Betätigungsseite) IP65
Logistics
Ursprungsland HU
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes