1.11.011.001/0110 | RAFI
Pushbutton, illuminable, groping, 1 Form A (N/O), waistband round, black, front ring stainless steel, mounting Ø 30.3 mm, 1.11.011.001/0110
Unit Price (€ / pc.)
56.7154 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
56.72 € *
Price list
Quantity
Price per unit*
1 pcs.
56.7154 €
5 pcs.
54.0974 €
10 pcs.
51.7174 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pushbotton, 1110110010110, RAFI
It features the RAFI MICON 5 tactile switch, RAMO 22 T offers tactile feedback with a noticeable click. Due to the IP 66/IP69K degree of protection, it is recommended in particular for plant engineering and construction. RAMO 22 T requires a mounting hole diameter of 22.3 mm. As a further product variant, the RAMO 22 T mushroom pushbutton offers a latching pushbutton option for every application. It is characterised by form and function as for an emergency stop, but is only declared as a pushbutton. Various contact functions are possible.
Features
- Single-part, closed housing
- Unique series with easiest Plug&Play connection
- Can be illuminated in many colors
- Pushbutton with black mushroom head
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Vehicle construction
- Chemical industry
- Industrial robots
Technical specifications
Connection | M12 Stecker, 4-polig | |
Type of mounting | Gewindering | |
can be illuminated | Yes | |
Collar shape of the front frame | rund | |
Installation diameter | 30.3 mm | |
Installation height | 3.6 mm | |
Installation depth | 36.4 mm | |
Actuator colour | schwarz | |
Front ring colour | Edelstahl | |
Contact function | tastend | |
Contact material | gold | |
Product type | Drucktaster | |
Latching switching function | 1 Schließer | |
Protection class | IP66/IP67/IP69 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85365011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |