1.11.011.001/0330 | RAFI

Pushbutton, illuminable, groping, 1 Form A (N/O), waistband round, red, front ring stainless steel, mounting Ø 30.3 mm, 1.11.011.001/0330

Order No.: 12G9892
EAN: 4099889252965
MPN:
1.11.011.001/0330
Series: RAMO 30
1.11.011.001/0330 RAFI Actuators, Signal Elements and Front Elements Image 1
1.11.011.001/0330 RAFI Actuators, Signal Elements and Front Elements Image 2
Image may differ
Unit Price (€ / pc.)
48.4449 € *
Available: 7 pcs.
Leadtime: 9 Weeks **
Total Price:
48.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
48.4449 €

Pushbutton, 1.11.011.001/0330, RAFI

By using the RAFI MICON 5 short-stroke pushbutton, RAMO 30 T offers tactile feedback with a clear key click. Thanks to its IP 66/IP69K degree of protection, it is particularly recommended for plant construction. RAMO 30 T require an installation diameter of 30.3 mm. Contact function: 1 NO contact, actuating function: momentary, colour of bezel: red, colour of front rings: stainless steel, shape of collar: round, connection type: M12.

Technical specifications
Connection M12 Stecker, 4-polig
Type of mounting Gewindering
can be illuminated Yes
Collar shape of the front frame rund
Installation diameter 30.3 mm
Installation height 3.8 mm
Installation depth 36.4 mm
Actuator colour rot
Front ring colour Edelstahl
Contact function tastend
Contact material gold
Product type Drucktaster
Latching switching function 1 Schließer
Protection class IP66/IP67/IP69K
Logistics
Country of origin DE
Customs tariff number 85365080
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes