1.11.011.001/0440 | RAFI
Pushbutton, illuminable, groping, 1 Form A (N/O), waistband round, yellow, front ring stainless steel, mounting Ø 30.3 mm, 1.11.011.001/0440
Pushbutton, 1.11.011.001/0440, RAFI
By using the RAFI MICON 5 short-stroke pushbutton, RAMO 30 T offers tactile feedback with a clear key click. Thanks to its IP 66/IP69K degree of protection, it is particularly recommended for plant construction. RAMO 30 T require an installation diameter of 30.3 mm. Contact function: 1 NO contact, actuating function: momentary, colour of bezel: yellow, colour of front rings: stainless steel, shape of collar: round, connection type: M12.
Connection | M12 plug, 4 pole | |
Version | pushbutton | |
Type of mounting | threaded ring | |
can be illuminated | Yes | |
Collar shape of the front frame | round | |
Installation diameter | 30.3 mm | |
Installation height | 3.8 mm | |
Installation depth | 36.4 mm | |
Actuator colour | yellow | |
Front ring colour | stainless steel | |
Contact function | groping | |
Contact material | gold | |
Latching switching function | 1 Form A (N/O) | |
Protection class | IP66/IP67/IP69K |
Country of origin | DE |
Customs tariff number | 85365080 |
Original Packaging | Carton with 10 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |