1.11.011.201/0200 | RAFI
Pushbutton, illuminable, groping, 1 Form A (N/O), waistband round, white, front ring stainless steel, mounting Ø 30.3 mm, 1.11.011.201/0200
Unit Price (€ / pc.)
48.195 € *
Available: 5 pcs.
Leadtime: 9 Weeks **
Pushbutton, 1.11.011.201/0200, RAFI
By using the RAFI MICON 5 short-travel keyswitch, RAMO 30 T offers tactile feedback with a clear key click. Due to its protection class IP 66/IP69K, it is particularly recommended for plant engineering. RAMO 30 T require a mounting diameter of 30.3 mm. Contact function: 1 NO contact, actuation function: tactile, color of the front rings: stainless steel, shape of the collar: round, connection type: M12. For individual inscriptions with lettering inserts.
Technical specifications
Connection | M12 Stecker, 4-polig | |
Type of mounting | Gewindering | |
can be illuminated | Yes | |
Collar shape of the front frame | rund | |
Installation diameter | 30.3 mm | |
Installation height | 3.8 mm | |
Installation depth | 36.4 mm | |
Actuator colour | weiß | |
Front ring colour | Edelstahl | |
Contact function | tastend | |
Contact material | gold | |
Product type | Drucktaster | |
Latching switching function | 1 Schließer | |
Protection class | IP66/IP67/IP69K |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85365011 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |