1.11.011.801/0400 | RAFI

Pushbutton, illuminable, groping, 1 Form A (N/O), waistband round, stainless steel, front ring stainless steel, mounting Ø 30.3 mm, 1.11.011.801/0400

Order No.: 12G9639
EAN: 4099889251425
MPN:
1.11.011.801/0400
Series: RAMO 30
1.11.011.801/0400 RAFI Actuators, Signal Elements and Front Elements Image 1
1.11.011.801/0400 RAFI Actuators, Signal Elements and Front Elements Image 2
Image may differ
Unit Price (€ / pc.)
52.3838 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
52.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
52.3838 €

Pushbutton, 1.11.011.801/0400, RAFI

By using the RAFI MICON 5 short-travel keyswitch, RAMO 30T T offers tactile feedback with a clear key click. Due to its protection class IP 66/IP69K, it is particularly recommended for plant engineering. RAMO 30 T require a mounting diameter of 30.3 mm. Contact function: 1 NO contact, actuating function: momentary, cover and front ring made of stainless steel, shape of collar: round, connection type: M12, colour of ring illumination: yellow.

Technical specifications
Connection M12 Stecker, 4-polig
Type of mounting Gewindering
can be illuminated Yes
Collar shape of the front frame rund
Installation diameter 30.3 mm
Installation height 3.8 mm
Installation depth 36.4 mm
Actuator colour Edelstahl
Front ring colour Edelstahl
Contact function tastend
Contact material gold
Product type Drucktaster
Latching switching function 1 Schließer
Protection class IP66/IP67/IP69K
Logistics
Country of origin HU
Customs tariff number 85365011
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes