1.11.011.801/0500 | RAFI

Pushbutton, illuminable, groping, 1 Form A (N/O), waistband round, stainless steel, front ring stainless steel, mounting Ø 30.3 mm, 1.11.011.801/0500

Order No.: 12G9640
EAN: 4099889251432
MPN:
1.11.011.801/0500
Series: RAMO 30
1.11.011.801/0500 RAFI Actuators, Signal Elements and Front Elements Image 1
1.11.011.801/0500 RAFI Actuators, Signal Elements and Front Elements Image 2
Image may differ
Unit Price (€ / pc.)
77.7427 € *
Available: 17 pcs.
Total Price:
77.74 € *
Price list
Quantity
Price per unit*
1 pcs.
77.7427 €
10 pcs.
68.4131 €
20 pcs.
66.5448 €
40 pcs.
64.6884 €
160 pcs.
60.9518 €
*incl. VAT plus shipping costs
Subject to prior sale

Pushbutton, 1.11.011.801/0500, RAFI

By using the RAFI MICON 5 short-travel keyswitch, RAMO 30T T offers tactile feedback with a clear key click. Due to its protection class IP 66/IP69K, it is particularly recommended for plant engineering. RAMO 30 T require a mounting diameter of 30.3 mm. Contact function: 1 NO contact, actuating function: momentary, cover and front ring made of stainless steel, shape of collar: round, connection type: M12, colour of ring illumination: green.

Technical specifications
Filter Property Value
Product type pushbutton
Contact function groping
Latching switching function 1 Form A (N/O)
Collar shape of the front frame round
can be illuminated Yes
Actuator colour stainless steel
Front ring colour stainless steel
Type of mounting threaded ring
Connection M12 plug, 4 pole
Installation diameter 30.3 mm
Installation height 3.8 mm
Installation depth 36.4 mm
Contact material gold
Protection class IP66/IP67/IP69K
Logistics
Property Value
Country of origin HU
Original Packaging Carton with 10 pieces
Customs tariff number 85365011
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes