1.11.021.023/0220 | RAFI
Toggle switch, illuminable, latching, 2 Form A (N/O), waistband round, white/black, front ring stainless steel, 90°, mounting Ø 30.3 mm, 1.11.021.023/0220
Unit Price (€ / pc.)
77.5642 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Selector switch, 1.11.021.023/0220, RAFI
Selector switch with various switching positions and M12 terminal
FEATURES
- Precise haptics
- Safe gold contacts
- Simple M12 plug connection
- Protected contacts due to sealed housing
Technical Data
- Type of mounting: Threaded ring
- Collar shape: round
- Installation diameter: 30.3 mm
- Installation depth: 36.2 mm
- Installation height: 17.6 mm
- Switching current, max.: 100 mA
- Switching voltage, max: 32 V
Technical specifications
Connection | M12 Stecker, 4-polig | |
Type of mounting | Gewindering | |
can be illuminated | Yes | |
Collar shape of the front frame | rund | |
Rotation angle | 90° | |
Installation diameter | 30.3 mm | |
Installation height | 17.6 mm | |
Installation depth | 36.2 mm | |
Actuator colour | weiß/schwarz | |
Front ring colour | Edelstahl | |
Contact function | rastend | |
Contact material | gold | |
Product type | Knebelschalter | |
Latching switching function | 2 Schließer | |
Protection class | IP65 |
Download
Logistics
Customs tariff number | 85365080 |
Original Packaging | Karton mit 2 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |