1.11.099.201/0010 | RAFI
Cable gland, RJ45, unlit, waistband round, black, front ring stainless steel, mounting Ø 30.3 mm, 1.11.099.201/0010
Unit Price (€ / pc.)
62.1061 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Cable feed-through, 1.11.099.201/0010, RAFI
Cable feed-through for front panels. Front side USB 3.0 or RJ45, rear side with corresponding sockets in the housing or 55 cm cable and socket
Technical Data
- Type of mounting: Threaded ring
- Collar shape: round
- Installation diameter: 30.3 mm
- Installation depth: 40.3 mm
- Installation height: 5.2 mm
Technical specifications
Connection | RJ45 Buchse | |
Version | RJ45 | |
Type of mounting | Gewindering | |
can be illuminated | No | |
Collar shape of the front frame | rund | |
Installation diameter | 30.3 mm | |
Installation height | 5.2 mm | |
Installation depth | 40.3 mm | |
Actuator colour | schwarz | |
Front ring colour | Edelstahl | |
Product type | Kabeldurchführung | |
Protection class | IP65 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85365011 |
Original Packaging | Karton mit 2 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |