1.30.070.001/1306 | RAFI

Pushbutton, illuminable, groping, waistband square, red, mounting Ø 16.2 mm, 1.30.070.001/1306

Order No.: 12G9548
EAN: 4099889251074
MPN:
1.30.070.001/1306
Series: RAFIX 16
1.30.070.001/1306 RAFI Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
7.4494 € *
Available: 100 pcs.
Leadtime: 3 Weeks **
Total Price:
7.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.4494 €

Push button, 1.30.070.001/1306, RAFI

Illuminated push button, flush lens with IP65 degree of protection.

Technical specifications
Type of mounting Gewindering
can be illuminated Yes
Collar shape of the front frame quadratisch
Installation diameter 16.2 mm
Installation height 7.15 mm
Installation depth 44.7 mm
Actuator colour rot
Contact function tastend
Product type Drucktaster
Protection class IP65
Logistics
Country of origin HU
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes