1.30.070.001/1403 | RAFI

Pushbutton, illuminable, groping, waistband square, yellow, mounting Ø 16.2 mm, 1.30.070.001/1403

Order No.: 12G9549
EAN: 4099889251081
MPN:
1.30.070.001/1403
Series: RAFIX 16
RAFI
1.30.070.001/1403 RAFI Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
7.1995 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
7.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.1995 €

Push button, 1.30.070.001/1403, RAFI

Illuminated push button, flush lens with IP65 degree of protection.

Technical specifications
Version pushbutton
Type of mounting threaded ring
can be illuminated Yes
Collar shape of the front frame square
Installation diameter 16.2 mm
Installation height 7.15 mm
Installation depth 44.7 mm
Actuator colour yellow
Contact function groping
Protection class IP65
Logistics
Country of origin HU
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes