1.30.070.021/1306 | RAFI

Pushbutton, illuminable, groping, waistband round, red, front ring black, mounting Ø 16.2 mm, 1.30.070.021/1306

Order No.: 12G6435
EAN: 4099889247343
MPN:
1.30.070.021/1306
Series: RAFIX 16
RAFI
1.30.070.021/1306 RAFI Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
9.6628 € *
Available: 103 pcs.
Leadtime: 6 Weeks **
Total Price:
9.66 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6628 €
10 pcs.
8.4966 €
50 pcs.
7.9373 €
150 pcs.
7.5684 €
500 pcs.
7.1876 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pushbutton with flush lens and round collar, series RAFIX 16

type: 1.30.070.021/1306

Function: depends on the contact block, design 2: slightly chamfered, illuminated, lens Color red.

Technical specifications
Version pushbutton
Type of mounting threaded ring
can be illuminated Yes
Collar shape of the front frame round
Installation diameter 16.2 mm
Installation height 7.15 mm
Installation depth 44.7 mm
Actuator colour red
Front ring colour black
Contact function groping
Protection class IP65
Logistics
Country of origin HU
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes