1.30.070.021/1607 | RAFI

Pushbutton, illuminable, waistband round, blue, mounting Ø 16.2 mm, 1.30.070.021/1607

Order No.: 13G0163
MPN:
1.30.070.021/1607
1300700211607
Series: RAFIX 16
1.30.070.021/1607 RAFI Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
10.3292 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
10.33 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3292 €
10 pcs.
9.7699 €
25 pcs.
9.2701 €
50 pcs.
8.6632 €
100 pcs.
8.1396 €
*incl. VAT plus shipping costs
Subject to prior sale

Illuminated pushbutton, 1300700211607, RAFI

RAFIX control devices are modular units consisting of several parts. In the RAFIX 16 family, they always consist of an actuating element and a switching element, or of an indicator lamp and a lamp socket. Actuating elements (such as pushbuttons or emergency stop actuators) have the specified tactility, reset and function only when assembled with the appropriate switching elements. For illuminated actuators, please use switching elements with lamp socket.

With RAFIX 16 actuators, you can choose between three collar shapes: round, square or square side-by-side, where the pushbuttons can be lined up seamlessly. The mounting diameter is 16.2 mm according to the standard. The anti-rotation lug can be easily removed with a screwdriver if necessary.

Features

  • Robust - also suitable for operation with gloves
  • Actuators can be arranged in close rows, as wiring is required axially from behind
  • Illumination with LED possible

Applications

  • Measurement-control-regulation
  • Electrical engineering
  • Mechanical and system engineering
  • Industrial robots
Technical specifications
Filter Property Value
Product type pushbutton
Collar shape of the front frame round
can be illuminated Yes
Actuator colour blue
Type of mounting threaded ring
Installation diameter 16.2 mm
Installation height 7.15 mm
Installation depth 44.7 mm
Protection class IP65
Logistics
Property Value
Country of origin HU
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes