1.30.070.071/1306 | RAFI

Pushbutton, illuminable, groping, waistband round, red, front ring black, mounting Ø 16.2 mm, 1.30.070.071/1306

Order No.: 12G6459
EAN: 4099889247435
MPN:
1.30.070.071/1306
Series: RAFIX 16
1.30.070.071/1306 RAFI Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
7.1281 € *
Available: 90 pcs.
Leadtime: 9 Weeks **
Total Price:
7.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.1281 €

Pushbutton with raised lens and round collar series RAFIX 16

type: 1.30.070.071/1306

Function: depends on the contact block, design 2: slightly chamfered front ring, illuminated, lens Color red.

panel-mount diameter: 16.2 mm to IEC 60947, suitable for use as custom switching combination which consists of the contact element (latching or momentary action, depending on the type, with or without lamp socket) and the actuating element (rotary switch or pushbutton application). The contact element device is mounted to the actuator by means of snap-on mechanism. The contact blocks are equipped with 2.8 x 0.8 mm tab terminals which can be connected individually by means of soldering or wiring, or by means of group connector. The terminals of the contact blocks and the lamp sockets can be covered using a separately available safety housing to VBG 4. Rated voltage: 250 V, Rated current: 6.0 A (4.0 A), actuating travel: approx. 3.0 mm. Degree of protection: IP 65 at the switchboard front. The lamp attachments matching the design only have a signal function and can be combined with an also separately available lamp socket to form signal lamps. Lighting options: lamp socket Wedge-base W 2 x 4.6 d, max. 60 V, 1.2 W, for glow lamp, single-chip LED or multi-chip LED.

Technical specifications
Ausführung Drucktaster
Befestigungsart Gewindering
Beleuchtbar Yes
Bundform rund
Einbaudurchmesser 16.2 mm
Einbauhöhe 9.95 mm
Einbautiefe 44.7 mm
Farbe Betätiger rot
Farbe Frontring schwarz
Kontaktfunktion tastend
Schutzart (Betätigungsseite) IP65
Logistics
Ursprungsland HU
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes