1.30.070.071/1403 | RAFI
Pushbutton, illuminable, groping, waistband round, yellow, front ring black, mounting Ø 16.2 mm, 1.30.070.071/1403
Unit Price (€ / pc.)
7.378 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Pushbuttons with raised lens and round collar series RAFIX 16, type 1.30.070.
Function: depends on the contact block, design 2: slightly chamfered front ring.
Illuminated, type 1.30.070.071/.
Technical attributes (type, lens color): 1.30.070.071/1403, yellow
Technical specifications
Type of mounting | Gewindering | |
can be illuminated | Yes | |
Collar shape of the front frame | rund | |
Installation diameter | 16.2 mm | |
Installation height | 9.95 mm | |
Installation depth | 44.7 mm | |
Actuator colour | gelb | |
Front ring colour | schwarz | |
Contact function | tastend | |
Product type | Drucktaster | |
Protection class | IP65 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |