1.30.070.101/1403 | RAFI
Pushbutton, illuminable, groping, waistband square, yellow, mounting Ø 16.2 mm, 1.30.070.101/1403
Unit Price (€ / pc.)
7.378 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Pushbutton, 1.30.070.101/1403, RAFI
Features
- Robust - also suitable for operation with gloves
- Optimal for switching large currents (max. 250 V / 6 A)
- Degree of protection: IP 65 on front side
- Mounting diameter 16.2 mm
- Illumination with LED possible, socket: W 2 x 4.6d
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Vehicle construction
Technical specifications
Version | Drucktaster | |
Type of mounting | Gewindering | |
can be illuminated | Yes | |
Collar shape of the front frame | quadratisch | |
Installation diameter | 16.2 mm | |
Installation height | 10.9 mm | |
Installation depth | 44.7 mm | |
Actuator colour | gelb | |
Contact function | tastend | |
Protection class | IP65 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |