1.30.070.121/1306 | RAFI

Pushbutton, illuminable, groping, waistband round, red, mounting Ø 16.2 mm, 1.30.070.121/1306

Order No.: 12G6040
EAN: 4099889831900
MPN:
1.30.070.121/1306
Series: RAFIX 16
1.30.070.121/1306 RAFI Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
7.378 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
7.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.378 €

Pushbutton, 1.30.070.121/1306, RAFI

Features

  • Robust - also suitable for operation with gloves
  • Optimal for switching large currents (max. 250 V / 6 A)
  • Degree of protection: IP 65 on front side
  • Mounting diameter 16.2 mm
  • Illumination with LED possible, socket: W 2 x 4.6d

Applications

  • Measurement-control-regulation
  • Electrical engineering
  • Mechanical and system engineering
  • Vehicle construction
Technical specifications
Version Drucktaster
Type of mounting Gewindering
can be illuminated Yes
Collar shape of the front frame rund
Installation diameter 16.2 mm
Installation height 10.9 mm
Installation depth 44.7 mm
Actuator colour rot
Contact function tastend
Protection class IP65
Logistics
Country of origin HU
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes