1.30.070.201/1607 | RAFI
Pushbutton, illuminable, groping, waistband square, blue, front ring black, mounting Ø 16.2 mm, 1.30.070.201/1607
Pushbutton with flush lens and square collar, series RAFIX 16
type: 1.30.070.201/1607
Function: depends on the contact block, design 3: bezel with straight sides for in-line installation on all sides without gaps between the bezels, illuminated, lens Color blue.
panel-mount diameter: 16.2 mm to IEC 60947, suitable for use as custom switching combination which consists of the contact element (latching or momentary action, depending on the type, with or without lamp socket) and the actuating element (rotary switch or pushbutton application). The contact element device is mounted to the actuator by means of snap-on mechanism. The contact blocks are equipped with 2.8 x 0.8 mm tab terminals which can be connected individually by means of soldering or wiring, or by means of group connector. The terminals of the contact blocks and the lamp sockets can be covered using a separately available safety housing to VBG 4. Rated voltage: 250 V, Rated current: 6.0 A (4.0 A), actuating travel: approx. 3.0 mm. Degree of protection: IP 65 at the switchboard front. The lamp attachments matching the design only have a signal function and can be combined with an also separately available lamp socket to form signal lamps. Lighting options: lamp socket Wedge-base W 2 x 4.6 d, max. 60 V, 1.2 W, for glow lamp, single-chip LED or multi-chip LED.
Ausführung | Drucktaster | |
Befestigungsart | Gewindering | |
Beleuchtbar | Yes | |
Bundform | quadratisch | |
Einbaudurchmesser | 16.2 mm | |
Einbauhöhe | 7.15 mm | |
Einbautiefe | 44.7 mm | |
Farbe Betätiger | blau | |
Farbe Frontring | schwarz | |
Kontaktfunktion | tastend | |
Schutzart (Betätigungsseite) | IP65 |
Ursprungsland | HU |
Zolltarifnummer | 85365080 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |