1.30.070.251/0500 | RAFI
Pushbutton, unlit, groping, waistband square, green, mounting Ø 16.2 mm, 1.30.070.251/0500
Unit Price (€ / pc.)
7.4494 € *
Available: 55 pcs.
Leadtime: 9 Weeks **
Push button, 1.30.070.251/0500, RAFI
Non-illuminated push button, square collar with IP65 degree of protection.
Technical specifications
Type of mounting | Gewindering | |
can be illuminated | No | |
Collar shape of the front frame | quadratisch | |
Installation diameter | 16.2 mm | |
Installation height | 7.15 mm | |
Installation depth | 44.7 mm | |
Actuator colour | grün | |
Contact function | tastend | |
Product type | Drucktaster | |
Protection class | IP65 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |