1.30.070.271/0400 | RAFI
Pushbutton, unlit, groping, waistband round, yellow, front ring black, mounting Ø 16.2 mm, 1.30.070.271/0400
Unit Price (€ / pc.)
9.5676 € *
Available: 128 pcs.
Leadtime: 5 Weeks **
Total Price:
9.57 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5676 €
10 pcs.
8.4133 €
50 pcs.
7.8540 €
150 pcs.
7.4970 €
500 pcs.
7.1162 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pushbutton with flush lens and round collar, series RAFIX 16
type: 1.30.070.271/0400
Function: depends on the contact block, design 2: slightly chamfered, non-illuminated Version, lens Color yellow.
Technical specifications
Version | pushbutton | |
Type of mounting | threaded ring | |
can be illuminated | No | |
Collar shape of the front frame | round | |
Installation diameter | 16.2 mm | |
Installation height | 7.15 mm | |
Installation depth | 44.7 mm | |
Actuator colour | yellow | |
Front ring colour | black | |
Contact function | groping | |
Protection class | IP65 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |