1.30.070.271/0500 | RAFI

Pushbutton, unlit, groping, waistband round, green, front ring black, mounting Ø 16.2 mm, 1.30.070.271/0500

Order No.: 12G6387
EAN: 4099889247275
MPN:
1.30.070.271/0500
Series: RAFIX 16
1.30.070.271/0500 RAFI Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
9.9008 € *
Available: 95 pcs.
Total Price:
9.90 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9008 €
10 pcs.
8.7108 €
50 pcs.
8.1277 €
150 pcs.
7.7588 €
500 pcs.
7.3661 €
*incl. VAT plus shipping costs
Subject to prior sale

Pushbutton with flush lens and round collar, series RAFIX 16

type: 1.30.070.271/0500

Function: depends on the contact block, design 2: slightly chamfered, non-illuminated Version, lens Color green.

panel-mount diameter: 16.2 mm to IEC 60947, suitable for use as custom switching combination which consists of the contact element (latching or momentary action, depending on the type, with or without lamp socket) and the actuating element (rotary switch or pushbutton application). The contact element device is mounted to the actuator by means of snap-on mechanism. The contact blocks are equipped with 2.8 x 0.8 mm tab terminals which can be connected individually by means of soldering or wiring, or by means of group connector. The terminals of the contact blocks and the lamp sockets can be covered using a separately available safety housing to VBG 4. Rated voltage: 250 V, Rated current: 6.0 A (4.0 A), actuating travel: approx. 3.0 mm. Degree of protection: IP 65 at the switchboard front. The lamp attachments matching the design only have a signal function and can be combined with an also separately available lamp socket to form signal lamps. Lighting options: lamp socket Wedge-base W 2 x 4.6 d, max. 60 V, 1.2 W, for glow lamp, single-chip LED or multi-chip LED.

Technical specifications
Filter Property Value
Product type pushbutton
Contact function groping
Collar shape of the front frame round
can be illuminated No
Actuator colour green
Front ring colour black
Type of mounting threaded ring
Installation diameter 16.2 mm
Installation height 7.15 mm
Installation depth 44.7 mm
Protection class IP65
Logistics
Property Value
Country of origin HU
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes