1.30.070.301/0100 | RAFI

Pushbutton, unlit, groping, waistband square, black, mounting Ø 16.2 mm, 1.30.070.301/0100

Order No.: 12G9476
EAN: 4099889250855
MPN:
1.30.070.301/0100
Series: RAFIX 16
1.30.070.301/0100 RAFI Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
7.378 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
7.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.378 €

Push button, 1.30.070.301/0100, RAFI

Non-illuminated push button, square collar with IP65 degree of protection.

Technical specifications
Type of mounting Gewindering
can be illuminated No
Collar shape of the front frame quadratisch
Installation diameter 16.2 mm
Installation height 9.95 mm
Installation depth 44.7 mm
Actuator colour schwarz
Contact function tastend
Product type Drucktaster
Protection class IP65
Logistics
Country of origin HU
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes