1.30.070.451/0400 | RAFI

Pushbutton, unlit, groping, waistband square, yellow, front ring black, mounting Ø 16.2 mm, 1.30.070.451/0400

Order No.: 12G6393
EAN: 4099889247305
MPN:
1.30.070.451/0400
Series: RAFIX 16
1.30.070.451/0400 RAFI Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
7.4494 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
7.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.4494 €

Pushbutton with flush lens and square collar, series RAFIX 16

type: 1.30.070.451/0400

Function: depends on the contact block, design 3: bezel with straight sides for in-line installation on all sides without gaps between the bezels, non-illuminated Version, lens Color yellow.

panel-mount diameter: 16.2 mm to IEC 60947, suitable for use as custom switching combination which consists of the contact element (latching or momentary action, depending on the type, with or without lamp socket) and the actuating element (rotary switch or pushbutton application). The contact element device is mounted to the actuator by means of snap-on mechanism. The contact blocks are equipped with 2.8 x 0.8 mm tab terminals which can be connected individually by means of soldering or wiring, or by means of group connector. The terminals of the contact blocks and the lamp sockets can be covered using a separately available safety housing to VBG 4. Rated voltage: 250 V, Rated current: 6.0 A (4.0 A), actuating travel: approx. 3.0 mm. Degree of protection: IP 65 at the switchboard front. The lamp attachments matching the design only have a signal function and can be combined with an also separately available lamp socket to form signal lamps. Lighting options: lamp socket Wedge-base W 2 x 4.6 d, max. 60 V, 1.2 W, for glow lamp, single-chip LED or multi-chip LED.

Technical specifications
Type of mounting Gewindering
can be illuminated No
Collar shape of the front frame quadratisch
Installation diameter 16.2 mm
Installation height 7.15 mm
Installation depth 44.7 mm
Actuator colour gelb
Front ring colour schwarz
Contact function tastend
Product type Drucktaster
Protection class IP65
Logistics
Country of origin HU
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes