1.30.070.501/0000 | RAFI

Pushbutton, illuminable, waistband square, front ring black, mounting Ø 16.2 mm, 1.30.070.501/0000

Order No.: 12G2250
EAN: 4099889826494
MPN:
1.30.070.501/0000
Series: RAFIX 16
1.30.070.501/0000 RAFI Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
6.9258 € *
Available: 5 pcs.
Leadtime: 9 Weeks **
Total Price:
6.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.9258 €

Pushbutton, 1.30.070.501/0000, RAFI

Pushbutton, flush lens, square collar

Features

  • Low-profile design
  • Degree of protection IP 65 on panel
  • Grid spacing 25 x 25 mm
Technical specifications
Type of mounting Gewindering
can be illuminated Yes
Collar shape of the front frame quadratisch
Installation diameter 16.2 mm
Installation height 7.15 mm
Front ring colour schwarz
Product type Drucktaster
Protection class IP65
Logistics
Country of origin HU
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes