1.30.070.521/0000 | RAFI
Pushbutton, illuminable, waistband round, front ring black, mounting Ø 16.2 mm, 1.30.070.521/0000
Unit Price (€ / pc.)
6.7116 € *
Available: 95 pcs.
Leadtime: 8 Weeks **
Pushbutton, 1.30.070.521/0000, RAFI
Pushbutton, flush lens, round collar
Features
- Low-profile design
- Degree of protection IP 65 on panel
Technical specifications
Version | pushbutton | |
Type of mounting | threaded ring | |
can be illuminated | Yes | |
Collar shape of the front frame | round | |
Installation diameter | 16.2 mm | |
Installation height | 7.15 mm | |
Front ring colour | black | |
Protection class | IP65 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |