1.30.073.500/0200 | RAFI

Toggle switch, unlit, latching, waistband square, white/black, 1 x 90°, mounting Ø 16.2 mm, 1.30.073.500/0200

Order No.: 12G9482
EAN: 4099889250916
MPN:
1.30.073.500/0200
Series: RAFIX 16
1.30.073.500/0200 RAFI Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
12.5426 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.5426 €

Switching element, 1.30.073.500/0200, RAFI

RAFIX 16 selector switch, square collar, non-illuminated, with latching contact function.

Technical specifications
Type of mounting Gewindering
can be illuminated No
Collar shape of the front frame quadratisch
Rotation angle 1 x 90°
Installation diameter 16.2 mm
Installation height 17.1 mm
Installation depth 44.7 mm
Actuator colour weiß/schwarz
Contact function rastend
Product type Knebelschalter
Protection class IP65
Logistics
Country of origin HU
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes