1.30.073.521/2000 | RAFI

Toggle switch, illuminable, latching, waistband round, white, front ring black, 1 x 90°, mounting Ø 16.2 mm, 1.30.073.521/2000

Order No.: 12G9122
EAN: 4099889250183
MPN:
1.30.073.521/2000
Series: RAFIX 16
1.30.073.521/2000 RAFI Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
13.328 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
13.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.328 €

Selector switch, 1.30.073.521/2000, RAFI

RAFIX 16 - Selector switch, round collar, illuminated, latching

Technical specifications
Type of mounting Gewindering
can be illuminated Yes
Collar shape of the front frame rund
Rotation angle 1 x 90°
Installation diameter 16.2 mm
Installation height 17.1 mm
Installation depth 44.7 mm
Actuator colour weiß
Front ring colour schwarz
Contact function rastend
Product type Knebelschalter
Protection class IP65
Logistics
Country of origin HU
Customs tariff number 85365080
Original Packaging Karton mit 2 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes