1.30.073.600/0200 | RAFI
Toggle switch, unlit, latching, waistband square, white/black, 1 x 90°, mounting Ø 16.2 mm, 1.30.073.600/0200
Unit Price (€ / pc.)
12.5426 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Switching element, 1.30.073.600/0200, RAFI
RAFIX 16 selector switch, square collar, non-illuminated, with latching contact function.
Technical specifications
Type of mounting | Gewindering | |
can be illuminated | No | |
Collar shape of the front frame | quadratisch | |
Rotation angle | 1 x 90° | |
Installation diameter | 16.2 mm | |
Installation height | 17.1 mm | |
Installation depth | 44.7 mm | |
Actuator colour | weiß/schwarz | |
Contact function | rastend | |
Product type | Knebelschalter | |
Protection class | IP65 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |