1.30.073.601/2000 | RAFI

Toggle switch, illuminable, latching, waistband square, white/black, 1 x 90°, mounting Ø 16.2 mm, 1.30.073.601/2000

Order No.: 12G9487
EAN: 4099889250961
MPN:
1.30.073.601/2000
Series: RAFIX 16
1.30.073.601/2000 RAFI Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
13.328 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
13.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.328 €

Switching element, 1.30.073.601/2000, RAFI

RAFIX 16 selector switch, square collar, illuminated, with latching contact function.

Technical specifications
Type of mounting Gewindering
can be illuminated Yes
Collar shape of the front frame quadratisch
Rotation angle 1 x 90°
Installation diameter 16.2 mm
Installation height 17.1 mm
Installation depth 44.7 mm
Actuator colour weiß/schwarz
Contact function rastend
Product type Knebelschalter
Protection class IP65
Logistics
Country of origin HU
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes