1.30.073.651/2000 | RAFI
Toggle switch, illuminable, groping, waistband square, white/black, 2 x 40°, mounting Ø 16.2 mm, 1.30.073.651/2000
Unit Price (€ / pc.)
14.0539 € *
Standard delivery time from the manufacturer is: 9 Weeks
Switching element, 1.30.073.651/2000, RAFI
RAFIX 16 selector switch, square collar, illuminated, with momentary contact function.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | toggle switch | |
| Contact function | groping | |
| Collar shape of the front frame | square | |
| can be illuminated | Yes | |
| Actuator colour | white/black | |
| Type of mounting | threaded ring | |
| Installation diameter | 16.2 mm | |
| Installation height | 17.1 mm | |
| Installation depth | 44.7 mm | |
| Rotation angle | 2 x 40° | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |