1.30.073.720/0200 | RAFI
Toggle switch, unlit, latching, waistband round, white, front ring black, 2 x 60°, mounting Ø 16.2 mm, 1.30.073.720/0200
Unit Price (€ / pc.)
12.5069 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Selector switch, 1.30.073.720/0200, RAFI
RAFIX 16 - Selector switch, round collar, unlit, latching
Technical specifications
Version | Wahlschalter | |
Type of mounting | Gewindering | |
can be illuminated | No | |
Collar shape of the front frame | rund | |
Rotation angle | 2 x 60° | |
Installation diameter | 16.2 mm | |
Installation height | 17.1 mm | |
Installation depth | 44.7 mm | |
Actuator colour | weiß | |
Front ring colour | schwarz | |
Contact function | rastend | |
Protection class | IP65 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85365080 |
Original Packaging | Karton mit 2 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |