1.30.076.041/0000 | RAFI

Key switch, unlit, latching, waistband square, 1 x 90°, trigger position 0, mounting Ø 16.2 mm, 1.30.076.041/0000

Order No.: 12G6497
EAN: 4099889247565
MPN:
1.30.076.041/0000
Series: RAFIX 16
1.30.076.041/0000 RAFI Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
24.9900 € *
Available: 5 pcs.
Leadtime: 9 Weeks **
Total Price:
24.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.9900 €

Keylock switches MICROMEC with square collar series RAFIX 16

type: 1.30.076.041/0000

Contact action: momentary or latching, design 3: bezel with straight sides for in-line mounting in all directions without gaps between the bezels. Locking position: 001. Included in the delivery: 2 keys. Note: Always use momentary action contact blocks, for types with left/right turn functionality you should only use the universal contact block.

Table index: rotary angle, momentary action switch positions (left, center, right), key removal position (rem), contact action.

functions: L 1 x 90°, center/right, rem 0, latching

Technical specifications
Type of mounting Gewindering
can be illuminated No
Collar shape of the front frame quadratisch
Rotation angle 1 x 90°
Installation diameter 16.2 mm
Installation height 27.95 mm
Installation depth 44.7 mm
Contact function rastend
Product type Schlüsselschalter
Protection class IP65
Trigger position key 0
Logistics
Country of origin HU
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes