1.30.076.051/0000 | RAFI
Key switch, unlit, latching, waistband square, 1 x 90°, trigger position 0 + 1, mounting Ø 16.2 mm, 1.30.076.051/0000
Unit Price (€ / pc.)
30.1070 € *
Available: 8 pcs.
Total Price:
30.11 € *
Price list
Quantity
Price per unit*
1 pcs.
30.1070 €
5 pcs.
28.6790 €
10 pcs.
26.9654 €
15 pcs.
25.4660 €
*incl. VAT plus shipping costs
Subject to prior sale
Key switch, 1.30.076.051/0000, RAFI
The locking system is open, mechanical systems which depending on the environmental conditions, require occasional maintenance by the machine or the system operator.
Features
- Design adaptation through different front ring variations
- Key switch standard
- Low mounting depth
- PCB switching elements minimize mounting errors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | key switch | |
| Contact function | latching | |
| Collar shape of the front frame | square | |
| can be illuminated | No | |
| Type of mounting | threaded ring | |
| Installation diameter | 16.2 mm | |
| Installation height | 27.95 mm | |
| Installation depth | 44.7 mm | |
| Rotation angle | 1 x 90° | |
| Trigger position key | 0 + 1 | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |