1.30.076.141/0000 | RAFI
Key switch, unlit, latching, waistband square, 1 x 90°, trigger position 0, mounting Ø 16.2 mm, 1.30.076.141/0000
Keylock switches MICROMEC with square collar series RAFIX 16
type: 1.30.076.141/0000
Contact action: momentary or latching, design 3: bezel with straight sides for in-line mounting in all directions without gaps between the bezels. Locking position: 001. Included in the delivery: 2 keys. Note: Always use momentary action contact blocks, for types with left/right turn functionality you should only use the universal contact block.
Table index: rotary angle, momentary action switch positions (left, center, right), key removal position (rem), contact action.
functions: V 1 x 90°, left/right, removal 0, latching
Type of mounting | Gewindering | |
can be illuminated | No | |
Collar shape of the front frame | quadratisch | |
Rotation angle | 1 x 90° | |
Installation diameter | 16.2 mm | |
Installation height | 27.95 mm | |
Installation depth | 44.7 mm | |
Contact function | rastend | |
Product type | Schlüsselschalter | |
Protection class | IP65 | |
Trigger position key | 0 |
Country of origin | HU |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |