1.30.076.171/0000 | RAFI

Key switch, unlit, latching, waistband round, black, 90°, trigger position 0 + 1, mounting Ø 16.2 mm, 1.30.076.171/0000

Order No.: 12G6494
EAN: 4099889247541
MPN:
1.30.076.171/0000
Series: RAFIX 16
1.30.076.171/0000 RAFI Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
24.1451 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
24.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.1451 €

Keylock switches MICROMEC with round collar series RAFIX 16

type: 1.30.076.171/0000

Contact action: momentary or latching, design 2: slightly chamfered front ring. Locking position: 001. Supplied with 2 keys. Note: Always use momentary action contact blocks, for types with left/right turn functionality you should only use the universal contact block.

Table index: rotary angle, momentary action switch positions (left, center, right), key removal position (rem), contact Action.

functions: V 1 x 90°, left/right, rem 0+1, latching

Technical specifications
Ausführung Schlüsselschalter
Befestigungsart Gewindering
Beleuchtbar No
Bundform rund
Drehwinkel 90°
Einbaudurchmesser 16.2 mm
Einbauhöhe 27.95 mm
Einbautiefe 44.7 mm
Farbe Betätiger schwarz
Kontaktfunktion rastend
Schutzart (Betätigungsseite) IP65
Abzugstellung Schlüssel 0 + 1
Logistics
Ursprungsland HU
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes