1.30.076.701/0000 | RAFI
Key switch, unlit, groping, waistband square, 2 x 40°, trigger position 0, mounting Ø 16.2 mm, 1.30.076.701/0000
Order No.: 12G3180
EAN: 4099889245738
MPN:
1.30.076.701/0000
As an alternative, we recommend the following item:

Key switch, unlit, groping, waistband square, 1 x 40°, trigger position 0, mounting Ø 16.2 mm, 1.30.076.501/0000
Order No.: 12G3179
Manufacturer: RAFI
per pc. 24.9900 € *
*incl. VAT plus shipping costs
Key switch, 1.30.076.701/0000, RAFI
The locking system is open, mechanical systems which depending on the environmental conditions, require occasional maintenance by the machine or the system operator.
Features
- Design adaptation through different front ring variations
- Key switch standard
- Low mounting depth
- PCB switching elements minimize mounting errors
Technical specifications
Type of mounting | Gewindering | |
can be illuminated | No | |
Collar shape of the front frame | quadratisch | |
Rotation angle | 2 x 40° | |
Installation diameter | 16.2 mm | |
Installation height | 27.95 mm | |
Installation depth | 44.7 mm | |
Contact function | tastend | |
Product type | Schlüsselschalter | |
Protection class | IP65 | |
Trigger position key | 0 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |