1.30.076.721/0000 | RAFI
Key switch, unlit, latching, waistband round, black, 2 x 40°, trigger position 0, mounting Ø 16.2 mm, 1.30.076.721/0000
Order No.: 12G6482
EAN: 4099889247503
MPN:
1.30.076.721/0000
As an alternative, we recommend the following item:

Key switch, unlit, groping, waistband round, black, 40°, trigger position 0, mounting Ø 16.2 mm, 1.30.076.521/0000
Order No.: 12G6478
Manufacturer: RAFI
per pc. 33.0939 € *
*incl. VAT plus shipping costs
Key switch, Collar round, tastend, Angle of rotation 2 x 40°
Technical specifications
Version | Schlüsselschalter | |
Type of mounting | Gewindering | |
can be illuminated | No | |
Collar shape of the front frame | rund | |
Rotation angle | 2 x 40° | |
Installation diameter | 16.2 mm | |
Installation height | 27.95 mm | |
Installation depth | 44.7 mm | |
Actuator colour | schwarz | |
Contact function | rastend | |
Protection class | IP66 | |
Trigger position key | 0 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |