1.30.090.001/1600 | RAFI

Pushbutton, illuminable, waistband square, blue, front ring black, 1.30.090.001/1600

Order No.: 12G6879
EAN: 4099889247718
MPN:
1.30.090.001/1600
Series: RAFIX 16 F
1.30.090.001/1600 RAFI Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
6.8187 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
6.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.8187 €

Push button switch, 1.30.090.001/1600, RAFI

Illuminated push button switch with IP65 degree of protection, black.

Technical specifications
Version Drucktaster
Type of mounting Gewindering
can be illuminated Yes
Collar shape of the front frame quadratisch
Installation height 1.9 mm
Installation depth 50 mm
Actuator colour blau
Front ring colour schwarz
Protection class IP65
Logistics
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes