1.30.090.012/1300 | RAFI

Pushbutton, illuminable, waistband round, red, front ring silver, mounting Ø 22.3 mm, 1.30.090.012/1300

Order No.: 12G6896
EAN: 4099889247886
MPN:
1.30.090.012/1300
Series: RAFIX 16 F
1.30.090.012/1300 RAFI Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
10.2697 € *
Available: 94 pcs.
Leadtime: 9 Weeks **
Total Price:
10.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.2697 €

Push button switch, 1.30.090.012/1300, RAFI

Illuminated push button switch with IP65 degree of protection, black.

Technical specifications
Type of mounting Gewindering
can be illuminated Yes
Collar shape of the front frame rund
Installation diameter 22.3 mm
Installation height 1.9 mm
Installation depth 50 mm
Actuator colour rot
Front ring colour silber
Product type Drucktaster
Protection class IP65
Logistics
Country of origin HU
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes