1.30.090.251/0100 | RAFI
Pushbutton, unlit, waistband square, red, front ring black, 1.30.090.251/0100
Unit Price (€ / pc.)
7.8302 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Push button switch, 1.30.090.251/0100, RAFI
Illuminated push button switch with IP65 degree of protection, black.
Technical specifications
Version | Drucktaster | |
Type of mounting | Gewindering | |
can be illuminated | No | |
Collar shape of the front frame | quadratisch | |
Installation height | 1.9 mm | |
Installation depth | 50 mm | |
Actuator colour | rot | |
Front ring colour | schwarz | |
Protection class | IP65 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |