1.30.090.251/0600 | RAFI
Pushbutton, unlit, waistband square, blue, mounting Ø 23.1 mm, 1.30.090.251/0600
Pushbutton, 1300902510600, RAFI
RAFIX command devices are modular units consisting of several parts. In the RAFIX 16 F product family, these always consist of an actuating element and a switching element, or an indicator lamp and a lamp socket. Actuating elements (such as pushbuttons or emergency stop actuators) have the specified tactility, reset and function only when assembled with the appropriate switching elements. For illuminated actuators, please use switching elements with lamp socket.
For RAFIX 16F actuators, you can choose between two collar shapes: round and square. Both are characterized by an extremely flat design. The round collar shape has an anti-rotation lug that can be easily removed with a screwdriver if necessary. The square actuators can be placed collar to collar to create a closed keypad.
Features
- Opaque panels, not illuminable
- Flat design
- Robust - also suitable for operation with gloves
- Separate switching elements required
- Close mounting of actuators possible due to axial wiring from behind
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Vehicle construction
Type of mounting | Gewindering | |
can be illuminated | No | |
Collar shape of the front frame | quadratisch | |
Installation diameter | 23.1 mm | |
Installation height | 1.9 mm | |
Installation depth | 50 mm | |
Actuator colour | blau | |
Product type | Drucktaster | |
Protection class | IP65 |
Country of origin | HU |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |