1.30.090.262/0100 | RAFI

Pushbutton, unlit, waistband round, black, front ring black, mounting Ø 22.3 mm, 1.30.090.262/0100

Order No.: 12G6901
EAN: 4099889247930
MPN:
1.30.090.262/0100
Series: RAFIX 16 F
1.30.090.262/0100 RAFI Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
10.0317 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
10.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.0317 €

Push button switch, 1.30.090.262/0100, RAFI

Illuminated push button switch with IP65 degree of protection, black.

Technical specifications
Type of mounting Gewindering
can be illuminated No
Collar shape of the front frame rund
Installation diameter 22.3 mm
Installation height 1.9 mm
Installation depth 50 mm
Actuator colour schwarz
Front ring colour schwarz
Product type Drucktaster
Protection class IP65
Logistics
Country of origin HU
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes